415-0011-024 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $209.17520
Datasheet
415-0011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0011
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0011-024

DigiKey Part Number
J1924-ND
Manufacturer
Manufacturer Product Number
415-0011-024
Description
COAX CBL SMB MINI-SMB MINI 24"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 DS 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB Mini to SMB Mini
1st Connector
SMB Mini Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Mini Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-179 DS
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
2 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$176.29840$17,629.84
Alternate Length
COAX CBL SMB MINI-SMB MINI 6"
In-Stock: 0
Unit Price: $149.80140
COAX CBL SMB MINI-SMB MINI 12"
In-Stock: 0
Unit Price: $191.19970
COAX CBL SMB MINI-SMB MINI 36"
In-Stock: 0
Unit Price: $188.26670
COAX CBL SMB MINI-SMB MINI 18"
In-Stock: 0
Unit Price: $197.14860
COAX CBL SMB MINI-SMB MINI 30"
In-Stock: 0
Unit Price: $209.17520