


MMBD3004CA | |
---|---|
DigiKey Part Number | 1801-MMBD3004CATR-ND - Tape & Reel (TR) 1801-MMBD3004CACT-ND - Cut Tape (CT) 1801-MMBD3004CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD3004CA |
Description | DIODE ARRAY GP 350V 225MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 350 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.63400 | $16.34 |
100 | $1.02310 | $102.31 |
500 | $0.75672 | $378.36 |
1,000 | $0.67051 | $670.51 |
2,000 | $0.59776 | $1,195.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.44316 | $2,658.96 |
12,000 | $0.40127 | $4,815.24 |
18,000 | $0.37992 | $6,838.56 |
30,000 | $0.35591 | $10,677.30 |
42,000 | $0.34170 | $14,351.40 |
60,000 | $0.32787 | $19,672.20 |
150,000 | $0.29753 | $44,629.50 |