
145-0801-811 | |
|---|---|
DigiKey Part Number | 24-145-0801-811-ND |
Manufacturer | |
Manufacturer Product Number | 145-0801-811 |
Description | 2.92MM TERMINATOR PLG 1/4W 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 2.92mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,296.53000 | $1,296.53 |
| 10 | $1,102.17400 | $11,021.74 |
| 25 | $1,033.24840 | $25,831.21 |
| 50 | $983.99840 | $49,199.92 |




