Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

142-0711-876 | |
|---|---|
DigiKey Part Number | 142-0711-876-ND |
Manufacturer | |
Manufacturer Product Number | 142-0711-876 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-806 | Cinch Connectivity Solutions Johnson | 2,195 | J716-ND | $42.34000 | Parametric Equivalent |
| 142-0701-886 | Cinch Connectivity Solutions Johnson | 0 | 142-0701-886-ND | $50.74672 | Parametric Equivalent |
| 142-0711-826 | Cinch Connectivity Solutions Johnson | 564 | J10223-ND | $59.85000 | Parametric Equivalent |
| 142-0711-846 | Cinch Connectivity Solutions Johnson | 0 | 142-0711-846-ND | $42.28812 | Parametric Equivalent |
| BU-1420701806 | Mueller Electric Co | 281 | 314-BU-1420701806-ND | $45.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $46.68200 | $11,670.50 |







