


142-0694-021 | |
---|---|
DigiKey Part Number | J814-ND |
Manufacturer | |
Manufacturer Product Number | 142-0694-021 |
Description | CONN SMA PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 2 pcs - 1 Connector, 1 Coupling Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.90000 | $73.90 |
10 | $62.78100 | $627.81 |
25 | $58.85000 | $1,471.25 |
50 | $56.04000 | $2,802.00 |
100 | $53.36580 | $5,336.58 |
250 | $50.02568 | $12,506.42 |
500 | $47.63956 | $23,819.78 |
1,000 | $45.36816 | $45,368.16 |