Image for 142-0003-246 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-0003-246

DigiKey Part Number
142-0003-246-ND
Manufacturer
Manufacturer Product Number
142-0003-246
Description
CONN DIRECT TO CABLE STR 50 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Direct to Cable Connector Board-In 50 Ohms Through Hole
Datasheet
 Datasheet
EDA/CAD Models
142-0003-246 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Board-In
Contact Termination
-
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
RG-161, 174, 179, 187, 188, 316
Fastening Type
-
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
2 pcs - 1 Connector, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$25.17784$6,294.46