
141-0000-908 | |
---|---|
DigiKey Part Number | J574-ND |
Manufacturer | |
Manufacturer Product Number | 141-0000-908 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - MCX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - MCX | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,657.57000 | $7,657.57 |
5 | $7,098.63400 | $35,493.17 |
10 | $6,871.01200 | $68,710.12 |