141-0000-903 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 1
Unit Price: $3,914.17000
Datasheet
Image for 141-0000-903 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-0000-903

DigiKey Part Number
141-0000-903-ND
Manufacturer
Manufacturer Product Number
141-0000-903
Description
CRIMP DIE SET RG58
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF - MCX, SMA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF - MCX, SMA, SMB
Specifications
Hex - 0.213"
Compatible Tools
144-0000-900
Cable Group
RG-55, 58, 141, 142, 223, 303, 400, LMR-195, LMR-200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,478.78000$2,478.78
Manufacturers Standard Package