Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

133-3701-226 | |
|---|---|
DigiKey Part Number | 133-3701-226-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-226 |
Description | CONN MCX JACK STR 50OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3701-226 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-3701-206 | Cinch Connectivity Solutions Johnson | 0 | J538-ND | $49.32208 | Parametric Equivalent |
| 133-3701-216 | Cinch Connectivity Solutions Johnson | 1 | J540-ND | $43.25000 | Parametric Equivalent |
| 133-3701-236 | Cinch Connectivity Solutions Johnson | 0 | 133-3701-236-ND | $56.84840 | Parametric Equivalent |
| 0733660060 | Molex | 0 | 0733660060-ND | $14.97063 | Parametric Equivalent |
| 0733660062 | Molex | 1,503 | WM14943CT-ND | $37.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $56.84840 | $14,212.10 |






