
131-6403-001 | |
|---|---|
DigiKey Part Number | J10183-ND |
Manufacturer | |
Manufacturer Product Number | 131-6403-001 |
Description | CONN SMC PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-161, 174, 187, 188, 316 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.25dB |
Frequency - Max 10 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152101 | Amphenol RF | 254 | ACX1502-ND | $12.98000 | Direct |
| 903-284P-52S | Amphenol RF | 15 | ARF2080-ND | $40.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.46000 | $113.46 |
| 10 | $96.40500 | $964.05 |
| 25 | $90.36400 | $2,259.10 |
| 50 | $86.04960 | $4,302.48 |
| 100 | $81.94370 | $8,194.37 |
| 250 | $76.81644 | $19,204.11 |
| 500 | $73.15392 | $36,576.96 |
| 1,000 | $69.66661 | $69,666.61 |

