131-3901-401 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 681
Unit Price: $84.85000
Datasheet
Image for 131-3901-401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-3901-401

DigiKey Part Number
131-3901-401-ND
Manufacturer
Manufacturer Product Number
131-3901-401
Description
COAX ADAPT SMB TO SMB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMB Jack, Male Pin
Convert To (Adapter End)
SMB Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Snap-On, Snap-On
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Gold
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$115.57424$28,893.56