131-3701-406 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 489
Unit Price: $269.49000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $200.78930
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $85.72000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-3701-406

DigiKey Part Number
131-3701-406-ND
Manufacturer
Manufacturer Product Number
131-3701-406
Description
CONN SMB JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$32.70572$8,176.43