
128-0711-231 | |
|---|---|
DigiKey Part Number | 24-128-0711-231TR-ND - Tape & Reel (TR) 24-128-0711-231CT-ND - Cut Tape (CT) 24-128-0711-231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 128-0711-231 |
Description | CONN UMC JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 100 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.88320 | $14,416.00 |
| 10,000 | $2.74564 | $27,456.40 |
| 15,000 | $2.66826 | $40,023.90 |
| 25,000 | $2.57390 | $64,347.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.76500 | $37.65 |
| 25 | $3.52880 | $88.22 |
| 50 | $3.35940 | $167.97 |
| 100 | $3.19820 | $319.82 |
| 250 | $2.99756 | $749.39 |
| 500 | $2.85434 | $1,427.17 |
| 1,000 | $2.71803 | $2,718.03 |
| 2,500 | $2.54778 | $6,369.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.47200 | $44.72 |
| 25 | $4.19280 | $104.82 |
| 50 | $3.99080 | $199.54 |
| 100 | $3.80080 | $380.08 |
| 250 | $3.56220 | $890.55 |
| 500 | $3.39202 | $1,696.01 |
| 1,000 | $3.22998 | $3,229.98 |
| 2,500 | $3.02768 | $7,569.20 |










