
125-0701-811 | |
---|---|
DigiKey Part Number | 24-125-0701-811-ND |
Manufacturer | |
Manufacturer Product Number | 125-0701-811 |
Description | CONN SMPM PLUG 50OHM END LAUNCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 325 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.14000 | $131.14 |
10 | $111.47000 | $1,114.70 |
25 | $104.48720 | $2,612.18 |
50 | $99.50020 | $4,975.01 |
100 | $94.75280 | $9,475.28 |
250 | $88.82492 | $22,206.23 |
500 | $84.59022 | $42,295.11 |
1,000 | $80.55843 | $80,558.43 |