
105-0763-001 | |
|---|---|
DigiKey Part Number | J10396-ND |
Manufacturer | |
Manufacturer Product Number | 105-0763-001 |
Description | CONN TIP JACK SOLDER GRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Gray |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Fully Insulated |
Packaging Bulk | Color Gray |
Part Status Active | Contact Finish Gold |
Type Tip Jack | Contact Material Copper Aluminum Alloy |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -55°C ~ 75°C |
Mounting Type Through Hole, Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $13.98500 | $139.85 |
| 25 | $13.10520 | $327.63 |
| 50 | $12.47860 | $623.93 |
| 100 | $11.88170 | $1,188.17 |
| 250 | $11.13752 | $2,784.38 |
| 500 | $10.60574 | $5,302.87 |
| 1,000 | $10.09954 | $10,099.54 |
| 2,500 | $9.46755 | $23,668.87 |







