
40-9844T | |
---|---|
DigiKey Part Number | 116-40-9844T-ND |
Manufacturer | |
Manufacturer Product Number | 40-9844T |
Description | CONN JACKSCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.138" (3.51mm) | |
Length - Below Head | 0.512" (13.00mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $7.53200 | $75.32 |
26 | $7.04462 | $183.16 |
50 | $6.72560 | $336.28 |
100 | $6.40370 | $640.37 |
250 | $6.00244 | $1,500.61 |
500 | $5.71564 | $2,857.82 |
1,000 | $5.44275 | $5,442.75 |
2,500 | $5.10200 | $12,755.00 |