Parametric Equivalent
Parametric Equivalent

DC-500-CA-012 | |
|---|---|
DigiKey Part Number | 1233-DC-500-CA-012-ND |
Manufacturer | |
Manufacturer Product Number | DC-500-CA-012 |
Description | CABLE MOD 8P8C PLUG TO PLUG 12' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Shielded | |
Color | Clear | |
Features | - | |
Style | Cat5e, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $3,177.94000 | $6,355.88 |


