



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 22 (11 Pair Twisted) | |
Pitch | - | |
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.164" (4.16mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 30 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | 108Ohm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,461.06000 | $3,461.06 |
5 | $2,969.79200 | $14,848.96 |




