
CL-1000-M-CA-003 | |
|---|---|
DigiKey Part Number | CL-1000-M-CA-003-ND |
Manufacturer | |
Manufacturer Product Number | CL-1000-M-CA-003 |
Description | CAMERA LINK ASSY 28 AWG 3' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Centronics, Center Strip Contacts 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Centronics, Center Strip Contacts | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Clear, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2,014.31600 | $10,071.58 |


