
CIM-100-01-CA006 | |
---|---|
DigiKey Part Number | CIM-100-01-CA006-ND |
Manufacturer | |
Manufacturer Product Number | CIM-100-01-CA006 |
Description | CABLE ASSY DB09 SHLD CLEAR 1.83M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Clear 6.00' (1.83m) Receptacle, Female Sockets (2) to Receptacle, Female Sockets (2) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets (2) | |
2nd Connector | Receptacle, Female Sockets (2) | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Clear | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $1,184.57333 | $7,107.44 |

