



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | - | |
Length | 100.0' (30.48m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.090" (2.28mm) | |
Ribbon Width | 0.150" (3.81mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 8 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,580.96000 | $1,580.96 |
5 | $1,405.31800 | $7,026.59 |
10 | $1,273.56400 | $12,735.64 |
