969M101-20-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
969M101-20-4
Cicoil and Harsh Environments
How To Strip and Prep a Flat Cicoil Cable

969M101-20-4

DigiKey Part Number
CI20D-100-ND
Manufacturer
Manufacturer Product Number
969M101-20-4
Description
CBL RIBN 4COND FLAT CLEAR 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 4 Conductors Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
4
Pitch
-
Length
100.0' (30.48m)
Wire Gauge
20 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.120" (3.05mm)
Ribbon Width
0.360" (9.14mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
18 kV
Operating Temperature
-65°C ~ 165°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
13 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,347.03000$2,347.03
5$2,086.23600$10,431.18
10$1,890.65200$18,906.52
Manufacturers Standard Package
Alternate Length
CBL RIBN 4COND FLAT CLEAR 1000'
In-Stock: 0
Unit Price: $32.64243
CBL RIBN 4COND CABLE CLEAR FEET
In-Stock: 791
Unit Price: $53.67000