666K101-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
666K101-16
Cicoil and Harsh Environments
How To Strip and Prep a Flat Cicoil Cable

666K101-16

DigiKey Part Number
CI16T-500-ND
Manufacturer
Manufacturer Product Number
666K101-16
Description
CBL RIBN 16COND 0.039 CLEAR 500'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 16 Conductors 0.039" (1.00mm) Flat Cable 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
16
Pitch
Length
500.0' (152.40m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.630" (16.00mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
450 V
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8,452.86000$8,452.86
5$7,253.11600$36,265.58
Manufacturers Standard Package
Alternate Length
CBL RIBN 16COND 0.039 CLR 1000'
In-Stock: 1000
Unit Price: $21.83686
CBL RIBN 16COND 0.039 CLEAR 100'
In-Stock: 0
Unit Price: $1,953.78000
CBL RIBN 16COND 0.039 CLEAR 50'
In-Stock: 0
Unit Price: $1,138.07000
CBL RIBN 16COND 0.039 CLEAR 25'
In-Stock: 0
Unit Price: $767.55000
CBL RIBN 16COND 0.039 CLEAR FEET
In-Stock: 1930
Unit Price: $57.54000