482W101-XX-250.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

482W101-34-250

DigiKey Part Number
1233-482W101-34-250-DS-ND
Manufacturer
Manufacturer Product Number
482W101-34-250
Description
CBL RIBN 34COND 0.025 CLEAR FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 34 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
30 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.026" (0.66mm)
Ribbon Width
0.850" (21.59mm)
Jacket (Insulation) Material
-
Voltage
300 V
Operating Temperature
-65°C ~ 260°C
Ratings
-
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
-
First Conductor Mark
-
Current Rating (Amps)
200 mA
Spool Size
250.0' (76.20m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$99.94000$99.94
2$90.76000$181.52
3$85.72333$257.17
5$79.73600$398.68
7$76.02857$532.20
10$72.26900$722.69
25$63.43920$1,585.98
50$57.50060$2,875.03
100$52.14640$5,214.64
Manufacturers Standard Package
Alternate Length
CBL RIBN 34COND 0.025 CLEAR 250'
In-Stock: 500
Unit Price: $45.88716
CBL RIBN 34COND 0.025 CLEAR 5'
In-Stock: 0
Unit Price: $322.86000
CBL RIBN 34COND 0.025 CLEAR 10'
In-Stock: 0
Unit Price: $549.73000
CBL RIBN 34COND 0.025 CLEAR 100'
In-Stock: 0
Unit Price: $3,627.68000