
482W101-26-250 | |
---|---|
DigiKey Part Number | 1233-482W101-26-250-DS-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-26-250 |
Description | CBL RIBN 26COND 0.025 CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 26 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | - | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 200 mA | |
Spool Size | 250.0' (76.20m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.07000 | $109.07 |
2 | $98.99000 | $197.98 |
3 | $93.48667 | $280.46 |
5 | $86.96200 | $434.81 |
7 | $82.92000 | $580.44 |
10 | $78.81300 | $788.13 |
25 | $69.19160 | $1,729.79 |
50 | $62.71640 | $3,135.82 |
100 | $56.87820 | $5,687.82 |




