310J101-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
310J101-26
Cicoil and Harsh Environments
How To Strip and Prep a Flat Cicoil Cable

310J101-26

DigiKey Part Number
CI26N-10-ND
Manufacturer
Manufacturer Product Number
310J101-26
Description
CBL RIBN 26COND 0.05 CLEAR 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 26 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
450 V
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$400.57000$400.57
5$329.16400$1,645.82
10$302.76500$3,027.65
25$270.15760$6,753.94
50$246.86940$12,343.47
100$226.68540$22,668.54
Manufacturers Standard Package
Alternate Length
CBL RIBN 26COND 0.05 CLEAR 500'
In-Stock: 1000
Unit Price: $30.87000
CBL RIBN 26COND 0.05 CLEAR 100'
In-Stock: 0
Unit Price: $2,747.92000
CBL RIBN 26COND 0.05 CLEAR 50'
In-Stock: 0
Unit Price: $1,499.38000
CBL RIBN 26COND 0.05 CLEAR 25'
In-Stock: 0
Unit Price: $855.14000
CBL RIBN 26COND 0.05 CLEAR 5'
In-Stock: 0
Unit Price: $223.09000