SDDAN40A2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDDAN40Y2W

DigiKey Part Number
2661-SDDAN40Y2WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDDAN40Y2W
Description
DISPLAY 14SEG 0.4" DBL YELLOW 16
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 14-Segment, Alphanumeric 2 Character Common Anode 2V 20mA 0.748" H x 0.740" W x 0.157" D (19.00mm x 18.80mm x 4.00mm) 32-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ChromeLED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
2
Size / Dimension
0.748" H x 0.740" W x 0.157" D (19.00mm x 18.80mm x 4.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
15mcd
Wavelength - Peak
592nm
Power Dissipation (Max)
70mW
Package / Case
32-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate $431.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.