



1334000000-01 | |
|---|---|
DigiKey Part Number | 2150-1334000000-01-ND |
Manufacturer | |
Manufacturer Product Number | 1334000000-01 |
Description | 12-24V DOUBLE USB 2.0 PANEL MOUN |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Features | Circular Threaded Coupling, Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -45°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Blue |



