
TOP187I40/450G | |
---|---|
DigiKey Part Number | 2376-TOP187I40/450G-ND |
Manufacturer | |
Manufacturer Product Number | TOP187I40/450G |
Description | 187MIL ICT PROBE |
Customer Reference | |
Detailed Description | 5 A Spring Tip - Serrated Head, 0.157" (4.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Serrated Head, 0.157" (4.00mm) Dia | |
Connection Type | - | |
Length - Tip | 0.348" (8.85mm) | |
Length - Overall | 1.423" (36.15mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 5 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.46000 | $23,460.00 |