cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP156H20/250G

DigiKey Part Number
2376-TOP156H20/250G-ND
Manufacturer
Manufacturer Product Number
TOP156H20/250G
Description
156MIL ICT PROBE
Customer Reference
Detailed Description
5 A Spring Tip - Crown Head, 0.079" (2.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
Packaging
Box
Part Status
Active
Tip Type
Spring Tip - Crown Head, 0.079" (2.00mm) Dia
Connection Type
-
Length - Tip
0.348" (8.85mm)
Length - Overall
1.330" (33.78mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
5 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
Steel, Beryllium Copper, Gold Plated
Operating Temperature
-55°C ~ 120°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of $7,820.00 or more for products shipped by Chip Shine / CSRF
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$21.95200$2,195.20