
TS991SNL35T3 | |
---|---|
DigiKey Part Number | 315-TS991SNL35T3-ND |
Manufacturer | |
Manufacturer Product Number | TS991SNL35T3 |
Description | THERMALLY STABLE SOLDER PASTE NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 1.23 oz (34.869g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423°F (217°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | - | |
Form | Syringe, 1.23 oz (34.869g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $350.12000 | $350.12 |
5 | $301.72200 | $1,508.61 |
10 | $282.98400 | $2,829.84 |
25 | $259.95360 | $6,498.84 |
50 | $243.74840 | $12,187.42 |
100 | $228.51460 | $22,851.46 |