
SMDC-25G-QTY10 | |
---|---|
DigiKey Part Number | 315-SMDC-25G-QTY10-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-25G-QTY10 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 25 | |
Outer Diameter | 0.020" (0.51mm) | |
Inner Diameter | 0.010" (0.25mm) | |
Color | Red | |
Number of Pieces | 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.24000 | $34.24 |
5 | $31.08600 | $155.43 |
10 | $29.80600 | $298.06 |
25 | $28.20640 | $705.16 |
50 | $27.05040 | $1,352.52 |
100 | $25.94270 | $2,594.27 |
500 | $23.54258 | $11,771.29 |