SMDLT75G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDLT75G

DigiKey Part Number
SMDLT75G-ND
Manufacturer
Manufacturer Product Number
SMDLT75G
Description
FLUX - NO CLEAN LF CAN 2.64 OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flux - No Clean, Lead Free, Tacky Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Flux - No Clean, Lead Free, Tacky Solder
Form
Jar, 2.65 oz (75g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Shipping Info
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$559.36000$559.36
Manufacturers Standard Package