
SMDFP-2S-2 | |
---|---|
DigiKey Part Number | SMDFP-2S-2-ND |
Manufacturer | |
Manufacturer Product Number | SMDFP-2S-2 |
Description | MICROGRIPPER GREEN/YELLOW 2PC |
Customer Reference | |
Detailed Description | Green, Yellow Micro Features Lever Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.020 ~ 0.008" (0.50 ~ 0.20mm) | |
Features | Lever Style | |
Length | 1.378" (35.00mm) | |
Length - Barrel | 0.315" (8.00mm) | |
Temperature Range | 32°F ~ 158°F (0°C ~ 70°C) | |
Termination | - | |
Color | Green, Yellow | |
Quantity | 2 Pieces | |
For Use With/Related Products | - | |
Base Product Number |