
SMDC-32G | |
|---|---|
DigiKey Part Number | 315-SMDC-32G-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-32G |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow |
Datasheet | Datasheet |
Category | Gauge 32 |
Manufacturer Chip Quik Inc. | Outer Diameter 0.012" (0.31mm) |
Packaging Bulk | Inner Diameter 0.005" (0.12mm) |
Part Status Active | Color Yellow |
Type Dispenser Needle, Tip | Number of Pieces 100 |
Tip Type Conical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $744.29000 | $744.29 |
| 5 | $675.43000 | $3,377.15 |
| 10 | $647.78000 | $6,477.80 |
| 25 | $612.94880 | $15,323.72 |
| 50 | $587.84880 | $29,392.44 |
| 100 | $587.42620 | $58,742.62 |


