
DIP600-SOIC-18N | |
---|---|
DigiKey Part Number | 315-DIP600-SOIC-18N-ND |
Manufacturer | |
Manufacturer Product Number | DIP600-SOIC-18N |
Description | DIP-18 (0.6" WIDTH, 0.1" PITCH) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 18 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | - | |
Size / Dimension | 0.700" L x 0.900" W (17.78mm x 22.86mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.66000 | $84.66 |
5 | $73.29200 | $366.46 |
10 | $69.24300 | $692.43 |
25 | $64.54520 | $1,613.63 |
50 | $61.42000 | $3,071.00 |
100 | $60.24820 | $6,024.82 |