
SMDC-20G-QTY1000 | |
---|---|
DigiKey Part Number | 315-SMDC-20G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-20G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 20 | |
Outer Diameter | 0.036" (0.91mm) | |
Inner Diameter | 0.023" (0.58mm) | |
Color | Pink | |
Number of Pieces | 1000 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $804.68000 | $804.68 |
5 | $730.21200 | $3,651.06 |
10 | $700.30400 | $7,003.04 |
25 | $662.65280 | $16,566.32 |
50 | $662.16240 | $33,108.12 |