
SMDC-15G | |
---|---|
DigiKey Part Number | 315-SMDC-15G-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-15G |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amber |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 15 | |
Outer Diameter | 0.067" (1.70mm) | |
Inner Diameter | 0.054" (1.37mm) | |
Color | Amber | |
Number of Pieces | 100 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.82000 | $207.82 |
5 | $188.55800 | $942.79 |
10 | $180.83900 | $1,808.39 |
25 | $171.11720 | $4,277.93 |
50 | $164.11160 | $8,205.58 |
100 | $157.39170 | $15,739.17 |
500 | $146.36108 | $73,180.54 |