
SMD4300LTLFP250T4 | |
---|---|
DigiKey Part Number | 315-SMD4300LTLFP250T4-ND |
Manufacturer | |
Manufacturer Product Number | SMD4300LTLFP250T4 |
Description | SOLDER PASTE SN42/BI57.6/AG0.4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Jar, 8.8 oz (250g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Bi57.6Sn42Ag0.4 (57.6/42/0.4) | |
Diameter | - | |
Melting Point | 280°F (138°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Jar, 8.8 oz (250g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 77°F (0°C ~ 25°C) | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $961.58000 | $961.58 |
5 | $828.50200 | $4,142.51 |
10 | $776.86200 | $7,768.62 |
25 | $713.33920 | $17,833.48 |
50 | $668.59640 | $33,429.82 |
100 | $626.50710 | $62,650.71 |