Lead Free Wire Solder Bi58Sn42 (58/42) Spool, 2 oz (56.70g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD3SWLT.047 2OZ

DigiKey Part Number
315-SMD3SWLT.0472OZ-ND
Manufacturer
Manufacturer Product Number
SMD3SWLT.047 2OZ
Description
SOLDER WIRE SN42/BI58 .047" 2OZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Wire Solder Bi58Sn42 (58/42) Spool, 2 oz (56.70g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Bi58Sn42 (58/42)
Manufacturer
Chip Quik Inc.
Diameter
0.047" (1.19mm)
Series
Melting Point
280°F (138°C)
Packaging
Bulk
Process
Lead Free
Part Status
Active
Form
Spool, 2 oz (56.70g)
Type
Wire Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$208.83000$208.83
5$180.00200$900.01
10$168.82900$1,688.29
25$155.11000$3,877.75
50$145.46460$7,273.23
100$136.40040$13,640.04
500$117.39134$58,695.67
Manufacturers Standard Package