New at DigiKey
Lead Free No-Clean Wire Solder Bi58Sn42 (58/42) Spool, 7 oz (200g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD3SWLT.040 200G SOLID

DigiKey Part Number
315-SMD3SWLT.040200GSOLID-ND
Manufacturer
Manufacturer Product Number
SMD3SWLT.040 200G SOLID
Description
SN42/BI58 (TIN/BISMUTH) SOLID CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Bi58Sn42 (58/42) Spool, 7 oz (200g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.040" (1.02mm)
Manufacturer
Chip Quik Inc.
Melting Point
280°F (138°C)
Packaging
Bulk
Flux Type
No-Clean
Part Status
Active
Process
Lead Free
Type
Wire Solder
Form
Spool, 7 oz (200g)
Composition
Bi58Sn42 (58/42)
Shelf Life
60 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$621.22000$621.22
Manufacturers Standard Package