New Product
SMD2210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2210

DigiKey Part Number
315-SMD2210-ND
Manufacturer
Manufacturer Product Number
SMD2210
Description
SOLDER SPHERES SN63/PB37 .0256"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Wire Solder Sn63Pb37 (63/37)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.256" (6.50mm)
Melting Point
361°F (183°C)
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$881.94000$881.94
5$759.92800$3,799.64
10$712.59200$7,125.92
25$654.34760$16,358.69
50$613.33040$30,666.52
100$574.74450$57,474.45
Manufacturers Standard Package