
SMD-SC-SN62PB36AG2-0.031-1OZ | |
---|---|
DigiKey Part Number | 315-SMD-SC-SN62PB36AG2-0.031-1OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD-SC-SN62PB36AG2-0.031-1OZ |
Description | SN62/PB36/AG2 .031" SOLDER WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn62Pb36Ag2 (62/36/2) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 354°F (179°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.35000 | $154.35 |
5 | $133.04600 | $665.23 |
10 | $124.78900 | $1,247.89 |
25 | $114.65840 | $2,866.46 |
50 | $107.53300 | $5,376.65 |
100 | $100.83950 | $10,083.95 |
500 | $86.80940 | $43,404.70 |
1,000 | $81.35727 | $81,357.27 |