
SMDC-23G-QTY10 | |
|---|---|
DigiKey Part Number | 315-SMDC-23G-QTY10-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-23G-QTY10 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 23 | |
Outer Diameter | 0.025" (0.64mm) | |
Inner Diameter | 0.013" (0.33mm) | |
Color | Orange | |
Number of Pieces | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.63000 | $39.63 |
| 5 | $35.94400 | $179.72 |
| 10 | $34.47300 | $344.73 |
| 25 | $32.61640 | $815.41 |
| 50 | $31.28120 | $1,564.06 |
| 100 | $29.99940 | $2,999.94 |
| 500 | $27.22402 | $13,612.01 |



