
SEN0019 | |
|---|---|
DigiKey Part Number | 315-SEN0019-ND |
Manufacturer | |
Manufacturer Product Number | SEN0019 |
Description | ELECTRODE FLEXIBLE PCB, WITH 10X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 5 | $23.99000 | $119.95 |
| 10 | $22.51000 | $225.10 |
| 25 | $20.78400 | $519.60 |
| 50 | $19.63960 | $981.98 |
| 100 | $18.61760 | $1,861.76 |
| 250 | $17.42960 | $4,357.40 |
| 500 | $16.63932 | $8,319.66 |
| 1,000 | $15.93105 | $15,931.05 |


