
SEN0018 | |
---|---|
DigiKey Part Number | 315-SEN0018-ND |
Manufacturer | |
Manufacturer Product Number | SEN0018 |
Description | ELECTRODE FLEXIBLE PCB, WITH 20X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.66000 | $115.66 |
5 | $100.26600 | $501.33 |
10 | $94.76700 | $947.67 |
25 | $88.38520 | $2,209.63 |
50 | $84.14260 | $4,207.13 |
100 | $80.34190 | $8,034.19 |
250 | $75.91780 | $18,979.45 |
500 | $72.97026 | $36,485.13 |
1,000 | $70.32622 | $70,326.22 |