
SBBSM3060-1 | |
|---|---|
DigiKey Part Number | SBBSM3060-1-ND |
Manufacturer | |
Manufacturer Product Number | SBBSM3060-1 |
Description | BREADBOARD SMD PLATED SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Surface Mount Plated Surface Mount Pads (Square) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Surface Mount | |
Plating | Plated Surface Mount | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pads (Square) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 6.10" L x 3.20" W (154.9mm x 81.3mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.82000 | $129.82 |


