SMD to DIP TSSOP 20 0.026" (0.65mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP TSSOP 20 0.026" (0.65mm) FR4 Epoxy Glass

PA0194

DigiKey Part Number
PA0194-ND
Manufacturer
Manufacturer Product Number
PA0194
Description
TSSOP-20-EXP-PAD TO DIP-20 SMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP TSSOP 20 0.026" (0.65mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
TSSOP
Manufacturer
Chip Quik Inc.
Number of Positions
20
Series
Pitch
0.026" (0.65mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.700" x 1.000" (17.78mm x 25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.60000$47.60
Manufacturers Standard Package