


PA0142 | |
---|---|
DigiKey Part Number | PA0142-ND |
Manufacturer | |
Manufacturer Product Number | PA0142 |
Description | LLP-32 TO DIP-32 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LLP | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 1.600" (25.40mm x 40.64mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.64000 | $103.64 |