

PA0109 | |
|---|---|
DigiKey Part Number | PA0109-ND |
Manufacturer | |
Manufacturer Product Number | PA0109 |
Description | TQFP-100/VQFP-100 TO DIP-100 SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TQFP, VQFP 100 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TQFP, VQFP | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 5.000" (25.40mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.24000 | $160.24 |




